Orangepip Mega Starter Kit

MPN
Starter Kit Mega
Brand
Orangepip
EAN-13
5053556002603
Order Code
86-3191
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £51.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 28 in stockContact us for additional stock

The Orangepip Mega Starter Kit contains an Orangepip Mega2560 which is an Arduino Mega2560 compatible development board based around the ATmega2560 microcontroller.

This starter kit is an ideal way to learn, invent and engineer a wide range of projects using the free online, open source Arduino® Integrated Development Environment (IDE).

The kit contains a wide range of components that are suitable for both basic and advanced programmers alike.

The board is simple to use, just requiring connection to a computer via USB to get started.



Individual components may change and be replaced with alternative parts.

This Mega Starter kit includes:

QuantityDescriptionQuantityDescription
1Orangepip Mega2560 dev board2Bright White LEDs
1USB A to USB B male cable1RGB LED
1Trimming tool5Red LEDs
1Breadboard5Green LEDs
1Piezo sounder5Blue LEDs
19V Battery clip5Yellow LEDs
75Solid core jumper wires5100uF 25V capacitors
2Stranded jumper wires210uF 50V capacitors
1Mini servo522pF Ceramic capacitors
1DC motor5100pF Ceramic capacitors
1Alphanumeric LCD (16 x 2 characters)1010R resistors
5Transistor (BC547)10100R resistors
2MOSFET transistors10220R resistors
5Diodes10470R resistors
1Stepper motor controller/driver101K resistors
1Optoisolator102K2 resistors
5PhotoTransistor104K7 resistors
1Temperature sensor (TMP36)2010K resistors
1Tilt sensor10100K resistors
10Tactile switches101M resistors
39mm 10K Potentiometers1010M resistors
17-Segment display

Type Arduino Starter Kit
Target Age 13+
Board Type Orangepip Mega2560
Compatible With Arduino Mega2560

Reviews

Be the first to submit a review

Trustpilot