Orangepip Arduino Compatible Open Source Development Boards

Orangepip Brand: Orangepip

OrangePip is a distinctive new range of open source boards that are based on the ATmega2560 and ATmega328 microcontrollers. The OrangePip boards offer a colourful introduction to coding and prototyping and are fully compatible with Arduino shields, sensors, accessories and software – giving users access to the global Arduino community of makers and projects.

The boards themselves are rich with features, including 16MHz oscillator, ATmega16u2 for serial conversion, 14x digital GPIO I/O pins (Kona328) and 54x I/O pins (Mega2560), quick reset buttons and machine screw holes. The high performance ATmega 8-bit AVR RISC-based microcontrollers give OrangePip users enough power and memory to store and run multiple lines of complex code – the Kona328 being designed for beginners and Mega2560 for intermediate users.

  • A colourful introduction to coding and prototyping
  • Based on Arduino boards
  • Similar to the Arduino Uno and Mega
  • Compatible with Arduino IDE
  • A 500mm USB A male to B male cable is also available
Description Image Product Buy Pricing (Ex VAT) Cable Length Compatible With Type Connector 1 Connector 2 Colour
Orangepip Kona328 Arduino UNO Compatible Development Board
Orangepip Kona328 Arduino UNO Compatible Development Board
Standard range
Order code: 75-0550
MPN: KONA328

Out of stock372 due on 05/02/2027
1+ £16.99
Price per unit Ex VAT
Arduino Development board
Orangepip Mega2560 Arduino Mega2560 Compatible Development Board
Orangepip Mega2560 Arduino Mega2560 Compatible Development Board
Standard range
Order code: 75-0551
MPN: MEGA2560

Despatched same day - 87 in stockAdditional quantity lead time 6 months
1+ £31.61
Price per unit Ex VAT
Arduino Development board
Orangepip USB Cable A Male to B Male 50cm
Orangepip USB Cable A Male to B Male 50cm
Standard range
Order code: 75-0552
MPN: Cable50cm

Not StockedContact us for availability
1+ £1.92
Price per unit Ex VAT
0.5m Cable USB 2.0 A male USB 2.0 B male Blue

Trustpilot