Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bresser Optik Pollux 150/1400mm Telescope

Order Code:  

51-2645

  Copy to clipboard
Brand: Bresser  Copy to clipboard MPN: 4690900  Copy to clipboard EAN-13: 4007922198255
  • Country of Origin:
 Report an error

Discontinued

The Bresser Optik Pollux 150/1400mm Telescope enables you to keep a close eye on a variety of objects occupying our night sky, aided by a large mirror coupled with high focal length. But while the specifications make this a real astronomy powerhouse, this telescope remains very portable so can be used almost anywhere you need to be to explore those new worlds, far far away.


  • Catadioptric mirror system
  • Fully coated
  • Two eyepieces
  • Adjustable aluminium tripod with accessory tray

Product includes: telescope; 2 x Plossl eyepieces (PL-10mm and PL-25mm /Ø: 31.7mm); Astronomy software; 5 x 24 viewfinder; 2x Barlow lens; tripod; instructions.
Type Telescope
Lens Diameter 150mm
Focal Length 1.4m

Reviews


Be the first to submit a review