Opple 500011000500 LED E14 Candle Shape 2.8W Warm White Non-dimmable

Order Code:

10-1337

Brand: Opple MPN: 500011000500 EAN-13: 6945730433220

Discontinued


The Opple LED (monochrome) bulb is a 2.8 W warm white light with an E14 base, designed in a candle shape, measuring 35 mm x 35 mm. This non-dimmable led light bulb is suitable for creating cosy, ambient lighting in residential or decorative fixtures. Ideal for replacing traditional incandescent bulbs, it offers energy efficiency and long-lasting performance.
Type Candle shape
Colour 2700K
Dimmable No
Base E14
Operating Voltage 230V
Circuits 15000
Colour Temperature Range 2700 K
Diameter 35mm
Dim (Ø x L) 35 mm x 35 mm
Energy efficiency rating F (A - G)
Length 35mm
Light bulb features not dimmable
Luminous Flux 250lm
Power Factor 0.5
Product lifespan approx 15000h
Radiation angle 360°
Rating 2.8W
Version clear

Trustpilot