Opple 140060949 LED GU10 Reflector Bulb 5.2W Warm White Dimmable

MPN
140060949
Brand
Opple
EAN-13
6945730493798
Order Code
10-1331
Country of Origin
China

Discontinued


The Opple 140060949 LED (monochrome) reflector bulb is a dimmable, 5.2-watt LED bulb with a warm white light output. It features a GU10 base and measures 50 mm in diameter and 54 mm in length. Ideal for residential or commercial settings, this energy-efficient bulb provides focused lighting while fitting into standard fixtures.
Type Reflector bulb
Colour 3000K
Dimmable Yes
Base GU10
Operating Voltage 230V
Circuits 50000
Colour Temperature Range 3000 K
Diameter 50mm
Dim (Ø x L) 50 mm x 54 mm
Energy efficiency rating G (A - G)
Length 54mm
Light bulb features dimmable
Luminous Flux 350lm
Power Factor 0.8
Product lifespan approx 15000h
Radiation Angle 36°
Rating 5.2W
Version clear

Trustpilot