Opkon SLPT-75-D-5K-1M Position Sensor 28V DC 75mm Stroke Compact Flexible

MPN
SLPT-75-D-5K-1M
Brand
Opkon
EAN-13
4016138941340
Order Code
12-5729
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £94.96 £89.86
10+ £85.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Opkon SLPT-75-D-5K-1M is a linear potentiometer position sensor designed for precision with a 75 mm stroke length and operates at 28 V DC. This distance sensor is typically used in linear actuators and automation systems. Ideal for applications requiring accurate position feedback in industrial settings.
Type Position sensor
IP Rating IP65
Maximum Operating Temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Mounting Type Movable clips
Nominal Voltage 28V DC
Operating Temperature -20 up to 80°C
Speed (max.) 5m/s
Stroke Length 75mm

Reviews

Be the first to submit a review

Trustpilot