Opkon PRI58AR8HLD360ZZV32M5R Incremental Rotary Encoder Optical Precise

MPN
PRI 58AR8 HLD 360 ZZ V3 2M5R
Brand
Opkon
EAN-13
4016138941791
Order Code
12-5720
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £129.94 £118.62
10+ £113.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Opkon PRI 58AR8 HLD 360 ZZ V3 2M5R is an incremental rotary encoder known for its optical technology. This rotary encoder serves as a position and angle sensor, generating precise rotation pulses. It is typically used in automation systems, robotics, and industrial machinery for accurate position sensing and motion control.
Type Rotary encoder
Pulses per Revolution 360
Shaft Diameter 8mm
(Ø) 58mm
Cable Length 2.50m
Dim (Ø) 58mm
Interfaces HTL
IP Rating IP50
Material (shaft) Stainless steel
Max. operating voltage 24V DC
Maximum Temperature +80°C
Min. operating voltage 5V DC
Min. temperature -20°C
Model Incremental
Number of rotations 4000
Operating Voltage 5 - 24 V DC
Technology Optical

Reviews

Be the first to submit a review

Trustpilot