Open Reel Fibreglass Tape 30m/100ft (Width 13mm)

STANLEY Brand: STANLEY

The Stanley Open Reel Fibreglass Tape has a 13mm wide, durable fibreglass blade with easy to read markings in both metric and imperial graduations. The blade is non-corrosive, printed on both sides for easier reading and resists fading.

Its high-visibility yellow ABS case makes it easy to find on the job site and there is a bi-material grip for comfort. The folding rewind crank with rotating fingertip knob makes blade rewind smoother and easier.

This Stanley Open Reel Fibreglass Tape has both metric and imperial graduations.

Blade Length: 30m/100ft
Blade Width: 13mm
Accuracy: EC Class III

Description Image Product Buy Pricing (Ex VAT) Measuring Length Type Metric or Imperial Measure Class FSC Or PEFC Certified Pack Quantity Pack Type Reach Verified Contains Wood And/Or Paper
Stanley 2-34-791 Open Reel Fibreglass Tape 30m/100ft (Width 13mm)
Stanley 2-34-791 Open Reel Fibreglass Tape 30m/100ft (Width 13mm)
Standard range
Order code: 97-2811
MPN: 2-34-791

Despatched within 2 working days - 15 in stock
1+ £20.13
Price per unit Ex VAT
30m Surveyor's tape Both Class 3 No 1 Each Yes No
Stanley 2-34-794 Open Reel Fibreglass Tape 60m/200ft (Width 13mm)
Stanley 2-34-794 Open Reel Fibreglass Tape 60m/200ft (Width 13mm)
Standard range
Order code: 97-2812
MPN: 2-34-794

Despatched within 2 working days - 20 in stock
1+ £28.97
Price per unit Ex VAT
60m Surveyor's tape Both Class 3 No 1 Each Yes No

Trustpilot