One For All DM 0030 laptop mount Aluminium matt Monitor arm compatibility

MPN
DM 0030
Brand
One For All
EAN-13
8716184077777
Order Code
19-3946
Country of Origin
China

Discontinued


One For All DM 0030 is a premium laptop mount designed for use with a monitor arm, identified by its manufacturer part number 3368147. Constructed from durable aluminium with a matt finish, it provides secure support for laptops when integrated into monitor arms and wall brackets. Engineered for compatibility with VESA and FDMI standards, it ensures a seamless fit with a variety of monitor bases, desk mounts, and wall brackets. This versatile mount is well-suited for both office and industrial environments where adjustments in screen position and decluttering workspace are essential, providing an efficient solution to ergonomically optimise the setup of laptops alongside PC screens.
Type Monitor mount
Adjustable Height No
Integral Fan No
Colour Aluminium
Add-on displays 1
Max. load Capacity 9kg
Pneumatic technology No
VESA standard 75 x 75 mm

Trustpilot