One For All DM 0010 laptop mount aluminium matt for monitor arm

Order Code:

19-3944

Brand: One For All MPN: DM 0010 EAN-13: 8716184077746

Discontinued


One For All DM 0010 is a versatile laptop mount designed for integration with monitor arms, providing a robust and flexible solution for creating ergonomic setups in both office and home environments. Engineered from durable aluminium with a matte finish, the DM 0010 ensures both strength and aesthetic appeal, complementing existing monitor arms and standing out as an elegant component in a variety of workspace settings. This laptop mount is compatible with VESA standard mounts, allowing easy installation alongside or instead of a PC screen when mounted on desk or wall brackets. Its application is particularly advantageous in engineering environments that require adaptable workstations, where laptops are frequently used in conjunction with external monitors. This integration maximises desk space while maintaining a focus on operational ergonomics and efficiency.
Type Monitor arm laptop mount
Integral Fan No
Colour Aluminium (matt)
Add-on displays 1
Depth 265mm
Dimensions (W x H x D) 300 x 20 x 265 mm
Height 20mm
Max. load Capacity 9kg
Pneumatic technology No
VESA standard 75 x 75 mm
Width 300mm

Trustpilot