One For All DM 0030 laptop mount Aluminium matt Monitor arm compatibility

Order Code:

19-3946

Brand: One For All MPN: DM 0030 EAN-13: 8716184077777
Qty Was Unit Price (Ex VAT)
1+ £33.37 £29.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

One For All DM 0030 is a premium laptop mount designed for use with a monitor arm, identified by its manufacturer part number 3368147. Constructed from durable aluminium with a matt finish, it provides secure support for laptops when integrated into monitor arms and wall brackets. Engineered for compatibility with VESA and FDMI standards, it ensures a seamless fit with a variety of monitor bases, desk mounts, and wall brackets. This versatile mount is well-suited for both office and industrial environments where adjustments in screen position and decluttering workspace are essential, providing an efficient solution to ergonomically optimise the setup of laptops alongside PC screens.
Type Monitor arm laptop mount
Integral Fan No
Colour Aluminium (matt)
Add-on displays 1
Max. load Capacity 9kg
Pneumatic technology No
VESA standard 75 x 75 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot