One Coat Grout Pen Brilliant White 7ml

Ronseal Brand: Ronseal

Need to touch up painted or discoloured grout? The Ronseal One Coat Grout Pen quickly and easily transforms the surface giving a durable and waterproof finish in one coat. So now there's no need to re-grout.

Colour: Brilliant White.
Available in Two Sizes (ml).

Areas of use: Interior tiles.
Approx. number of coats: 1.
Application: Pen.
Drying time Approx.: 24 hours.
Protection level: Medium.

This Ronseal RSLGPBWH7 is a 7ml Pen with re-sealable lid

Description Image Product Buy Pricing (Ex VAT) Type Colour
Ronseal 37323 One Coat Grout Pen Brilliant White 7ml
Ronseal 37323 One Coat Grout Pen Brilliant White 7ml
Standard range
Order code: 96-9753
MPN: 37323

Despatched within 2 working days - 50 in stock
1+ £6.84
Price per unit Ex VAT
Pen White
Ronseal 37326 One Coat Grout Pen Brilliant White 15ml
Ronseal 37326 One Coat Grout Pen Brilliant White 15ml
Extended range
Order code: 96-9754
MPN: 37326

Available to back orderPlease contact us for lead time
1+ £7.26
Price per unit Ex VAT
Pen White

Trustpilot