ON Semiconductor NUP2105LT1G TVS diode SOT-23 32V Tape on Full reel

Image Representative of Range

ON Semiconductor NUP2105LT1G TVS diode SOT-23 32V Tape on Full reel

MPN
NUP2105LT1G
EAN-13
2050009809003
Order Code
19-3932
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.153
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

ON Semiconductor NUP2105LT1G is a bidirectional transient voltage suppression (TVS) diode designed to provide overvoltage protection in electrical circuits. Packaged in the space-efficient SOT-23 format, this diode is capable of handling a peak power dissipation of 300 watts for a pulse of 10/1000 microseconds, as per the standard IEC 61000-4-2, and offers a working standoff voltage of 32 volts. As a suppressor diode, it serves a critical role in safeguarding sensitive components by clamping voltage transients, thereby ensuring reliable and robust operation. Common applications include acting as a protective barrier in data communication lines and safeguarding consumer electronics from electrical surges and voltage spikes. The diode is provided on tape and full reel to streamline automated assembly processes.
Type TVS diode
Package Type SOT 23
Breakdown Voltage U(BR) 32V
Channels 2
Diode capacitance C(D) 30.0pF
Maximum Operating Temperature +150°C
Mounting Type Surface-mount
Operating temperature (min.) -55°C
Polarity Bidirectional
Product Type TVS diode

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot