ON Semiconductor NTD2955T4G MOSFET P-channel 60V 23A tape full reel

MPN
NTD2955T4G
EAN-13
2050012213262
Order Code
19-3931
Country of Origin
China

Discontinued


ON Semiconductor NTD2955T4G is a P-channel MOSFET designed for efficient switching applications and is supplied in a tape on full reel format for ease of use in automated assembly processes. The device operates with a maximum voltage of 60 volts and can handle currents up to 23 amperes, making it suitable for high-power applications. As a metal-oxide-semiconductor field-effect transistor (MOSFET), it utilises unipolar charge carriers, and features a gate that controls the flow of charge between the drain and source terminals, which is activated by voltage. Typical applications for this component include switching regulators, motor drives, and other general-purpose switching tasks in electronic circuits, where high efficiency and fast switching speeds are critical. The NTD2955T4G is part of ON Semiconductor range of reliable MOSFET solutions, offering robust performance in both saturation and depletion modes.
Type MOSFET
Content 1
Product Type MOSFET

Trustpilot