ON Semiconductor MM3Z5V6T1G Zener diode Tape on Full reel

Order Code:

19-3904

Brand: On Semiconductor MPN: MM3Z5V6T1G EAN-13: 2050012214030
Qty Unit Price (Ex VAT)
200+ £0.0225
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3,000 in stock, despatched in 4 working days

ON Semiconductor MM3Z5V6T1G is a Zener diode specifically designed for voltage stabilisation applications. This diode features a pn junction and operates as a voltage clamping device, permitting current to flow in the reverse direction when the voltage surpasses its Zener breakdown voltage of 5.6 volts. The MM3Z5V6T1G is mounted on tape, supplied on a full reel, making it ideal for high-volume automated assembly processes. Typical applications for this Zener diode include voltage regulation in power supplies, surge suppression in telecom circuits, and providing reference voltages in various electronic circuits. Its compact design makes it suitable for use in PCB layouts where space is a constraint, while its reliable performance ensures consistent operation across a wide temperature range.
Type Zener diode
Voltage 5.6V
Package Style Axial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot