ON Semiconductor MM3Z15VT1G Zener diode Tape on Full reel

Order Code:

19-3903

Brand: On Semiconductor MPN: MM3Z15VT1G EAN-13: 2050012212999
Qty Unit Price (Ex VAT)
200+ £0.0234
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3,000 in stock, despatched in 4 working days

ON Semiconductor MM3Z15VT1G is a Zener diode designed for voltage regulation and stabilisation in electronic circuits. This diode features a precise Zener voltage, making it ideal for maintaining consistent voltage levels across a range of applications, which include industrial controls, telecommunications, and power supply systems. Utilising a PN junction, the device operates effectively as a voltage stabilising diode, thereby protecting sensitive components by limiting excess voltage. Engineered for reliability and efficiency, this Zener diode is available in a tape on full reel, facilitating streamlined integration into automated assembly processes. The MM3Z15VT1G's technical specifications and robust performance make it a suitable choice for engineers looking to ensure stable voltage regulation in their designs.
Type Zener diode
Voltage 15V
Package Style Axial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot