ON Semiconductor BZX84C6V2LT1G Zener diode 6V2 Tape on full reel

Order Code:

19-3864

Brand: On Semiconductor MPN: BZX84C6V2LT1G EAN-13: 2050012213477
Qty Unit Price (Ex VAT)
250+ £0.0190
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3,000 in stock, despatched in 4 working days

ON Semiconductor BZX84C6V2LT1G is a Zener diode specifically designed for voltage regulation tasks in various electronic circuits. As a silicon semiconductor device, it features a PN junction that allows it to act as a voltage stabilising diode, maintaining a consistent Zener voltage of 6.2 V across its terminals. Packaged on a full reel, this diode is ideal for automated assembly processes, ensuring precision and efficiency in manufacturing. Common engineering applications include its use as a blocking diode in protective circuits, as well as in power supplies, where it helps to regulate output voltage and provide surge protection. The BZX84C6V2LT1G is a robust choice for engineers seeking reliable voltage reference and stabilisation in their designs.
Type Zener diode
Current 225mW
Package Style Axial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot