ON Semiconductor BZX84C5V6LT1G Zener diode Tape on Full reel

Order Code:

19-3863

Brand: On Semiconductor MPN: BZX84C5V6LT1G EAN-13: 2050012213163
Qty Unit Price (Ex VAT)
1+ £0.0251
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayFurther 2,892 despatched in 4 working days

ON Semiconductor BZX84C5V6LT1G is a Zener diode available in tape on a full reel configuration. This Zener diode is designed for use in voltage regulation and stabilisation applications, providing a nominal Zener voltage of 5.6 volts. It has a planar semiconductor structure with a p-n junction that allows for precise voltage clamping, making it suitable for protecting circuits from voltage spikes and overvoltage conditions. The diode's compact form factor is ideal for surface-mount applications, supporting efficient board design and assembly processes. Commonly used in power supply circuits, voltage reference implementations, and overvoltage protection systems, the BZX84C5V6LT1G offers reliable performance in maintaining stable voltage levels across various electronic components.
Type Zener diode
Voltage 5.6V
Current 225mW
Package Style Axial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot