ON Semiconductor BZX84C5V1LT1G Zener diode Tape on Full reel packaging

Order Code:

19-3862

Brand: On Semiconductor MPN: BZX84C5V1LT1G EAN-13: 2050012213002
Qty Unit Price (Ex VAT)
250+ £0.0190
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3,000 in stock, despatched in 4 working days

ON Semiconductor BZX84C5V1LT1G is a high-quality Zener diode optimally designed for voltage regulation applications. As a quintessential component in stabilising voltage within circuits, this Zener diode comprises a PN junction that allows current to flow in the reverse direction when a specified Zener voltage is reached, making it an efficient blocking diode. Its compact form factor and availability in Tape on Full reel packaging make it suitable for high-density circuit boards, contributing to streamlined manufacturing processes. Typical applications include voltage clamping and surge protection, where precise voltage regulation is critical.
Type Zener diode
Voltage 5.1V
Current 225mW
Package Style Axial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot