ON Semiconductor BZX84C4V7LT1G Zener diode for voltage regulation on reel

Order Code:

19-3861

Brand: On Semiconductor MPN: BZX84C4V7LT1G EAN-13: 2050012212814
Qty Unit Price (Ex VAT)
250+ £0.0192
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3,000 in stock, despatched in 4 working days

ON Semiconductor, part number BZX84C4V7LT1G, is a Zener diode designed for precise voltage regulation applications. This component is optimised for maintaining a stable reference voltage through the utilisation of its PN junction, making it ideal for circuits requiring voltage stabilisation. It is supplied on a full reel, accommodating high-volume manufacturing processes where automated placement is preferred. The Zener voltage for this diode ensures reliable operation within electronic systems, providing essential protection from voltage spikes and excessive currents. Typical applications include use in power supply circuits, signal processing, and as a voltage reference in precision measurement equipment.
Type Zener diode
Voltage 4.7V
Current 225mW
Package Style Axial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot