ON Semiconductor BZX84C3V9LT1G Zener diode Tape on Full reel

Order Code:

19-3860

Brand: On Semiconductor MPN: BZX84C3V9LT1G EAN-13: 2050012213750
Qty Unit Price (Ex VAT)
250+ £0.0195
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,635 in stock, despatched in 4 working days

ON Semiconductor BZX84C3V9LT1G is a Zener diode specifically designed for voltage stabilisation applications. This component features a pn junction that allows it to maintain a consistent Zener voltage of 3.9 volts, making it ideal for use in circuits requiring voltage regulation. As a blocking diode, it aids in preventing reverse current flow, ensuring stability and reliability in complex electronic systems. This Zener diode is often employed in voltage reference circuitry, switching power supplies, and overvoltage protection setups. Supplied on a full reel, the BZX84C3V9LT1G is suitable for high-volume production environments where precise voltage control is crucial.
Type Zener diode
Current 225mW
Package Style Axial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot