ON Semiconductor BZX84C3V3LT1G Zener diode Reel 3.3V 0.225W SOT-23

Order Code:

19-3859

Brand: On Semiconductor MPN: BZX84C3V3LT1G EAN-13: 2050012213019
Qty Unit Price (Ex VAT)
250+ £0.0190
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,900 in stock, despatched in 4 working days

ON Semiconductor BZX84C3V3LT1G is a 3.3V Zener diode designed to provide stable voltage regulation in electronic circuits. This diode is encapsulated in a compact SOT-23 package, making it ideal for surface-mounted applications where space is limited. With a maximum power dissipation of 225 milliwatts, the BZX84C3V3LT1G offers reliable performance in various applications such as voltage stabilisation, signal clamping, and over-voltage protection. It operates based on a p-n junction, allowing for precise control over the breakdown voltage, and is supplied in tape and reel format, facilitating automated manufacturing processes. This component is commonly utilised in power management systems and communication devices, where maintaining a fixed reference voltage is crucial for optimal function.
Type Zener diode
Current 225mW
Package Style Axial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot