ON Semiconductor BSS84LT1G MOSFET 1 P-channel SOT-23 Tape on Full reel

Image Representative of Range

ON Semiconductor BSS84LT1G MOSFET 1 P-channel SOT-23 Tape on Full reel

MPN
BSS84LT1G
EAN-13
2050009808921
Order Code
19-3854
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
100+ £0.068
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

ON Semiconductor BSS84LT1G is a P-channel MOSFET available in a SOT-23 package, supplied on a full reel. This metal-oxide-semiconductor field-effect transistor (MOSFET) is designed to handle low-level applications with precision, offering reliable switching capabilities due to its unipolar operation. As a type of insulated-gate field-effect transistor (IGFET), it efficiently operates in the depletion mode, characterised by the control of current via a gate voltage applied between the source and drain terminals. Suitable for a variety of engineering applications, such as load switching and level shifting, this device is employed in scenarios that demand compact packaging and consistent electrical performance, typically used in consumer electronics and portable device power management systems.
Type MOSFET
Channels 1
Content 1
Enclosure SOT 23
I(d) -0.13A
Maximum Operating Temperature +150°C
Operating temperature (min.) -55°C
Product Type MOSFET
U(DSS) -50V

Reviews

Be the first to submit a review

Trustpilot