ON Semiconductor BS170-D26Z MOSFET 1 N-channel TO 92 Tape on Full reel

Image Representative of Range

ON Semiconductor BS170-D26Z MOSFET 1 N-channel TO 92 Tape on Full reel

MPN
BS170-D26Z
EAN-13
2050009808891
Order Code
19-3850
Country of Origin
USA
View Full Product Range (8)
Qty Unit Price (Ex VAT)
25+ £0.353
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

ON Semiconductor BS170-D26Z is an N-channel MOSFET housed in a TO-92 package, suitable for various electronic applications due to its compact size and efficient performance. As a metal-oxide-semiconductor field-effect transistor, it offers unipolar operation, enabling control of the flow of electrical current through its gate, drain, and source terminals. This transistor is particularly useful in switching and amplification applications, operating in depletion mode with a significant focus on high-speed and low-power environments. Its integration in circuits can range from amplification tasks, such as in audio processing, to switching functions in power supplies or other electronic systems, capitalising on its reliable saturation characteristics and efficient conductance. Delivered in a tape on full reel format, it facilitates automated assembly processes, making it ideal for mass production in industrial settings.
Type MOSFET
Channels 1
Content 1
Enclosure TO 92
I(d) 0.5A
Maximum Operating Temperature +150°C
Operating temperature (min.) -55°C
Product Type MOSFET
U(DSS) 60V

Reviews

Be the first to submit a review

Trustpilot