ON Semiconductor 2N7002LT1G MOSFET N-channel 60V 300mA SOT-23 package

MPN
2N7002LT1G
EAN-13
2050012211909
Order Code
19-3808
Country of Origin
China

Discontinued


ON Semiconductor 2N7002LT1G is a metal-oxide-semiconductor field-effect transistor (MOSFET) specifically designed as an N-channel type, utilising the SOT-23 package format. This unipolar transistor offers a maximum drain-source voltage of 60 volts and can handle continuous currents of up to 300 milliamperes, making it suitable for a wide range of switching and amplification applications. Due to its efficient design, the 2N7002LT1G is commonly utilised in low-power electronic circuits, including logic level shifters, and load switches. Additionally, its compact SOT-23 packaging allows for integration into space-constrained designs. The device is adept in digital logic circuits and power management tasks, particularly where fast switching speeds and reliable operation are requisite.
Type MOSFET
Content 1
Product Type MOSFET

Trustpilot