ON Semiconductor 2N7002KT1G MOSFET N-Channel 60V 115mA SOT-23 SMT Full Reel

MPN
2N7002KT1G
EAN-13
2050012214436
Order Code
19-3807
Country of Origin
China

Discontinued


ON Semiconductor 2N7002KT1G is an N-channel metal-oxide-semiconductor field-effect transistor (MOSFET) designed for a wide range of switching applications. This MOSFET, housed in a compact SOT-23 surface-mount package, is characterised by its capability to handle a drain-source voltage of up to 60 volts and a continuous current of 115 milliamps. Its unipolar design utilises the insulated gate technology common to IGFETs, allowing for efficient control with low gate threshold voltages. The 2N7002KT1G's small footprint and tape on full reel packaging make it ideal for use in automated assembly systems, particularly where size and efficiency are critical, such as in portable electronic devices, power management modules, and automotive circuits.
Type MOSFET
Content 1
Product Type MOSFET

Trustpilot