ON Semiconductor 1SMB5918BT3G Zener diode Full reel 5.1V 3W SMB package

Order Code:

19-3804

Brand: On Semiconductor MPN: 1SMB5918BT3G EAN-13: 2050012214245
Qty Unit Price (Ex VAT)
50+ £0.128
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,500 in stock, despatched in 4 working days

ON Semiconductor 1SMB5918BT3G is a Zener diode designed to serve as a reliable voltage-stabilising component, commonly used in various electronic applications to maintain a consistent voltage level. This diode features a Zener voltage of 5.1 volts and a power dissipation capacity of 3 watts, packaged in a standard SMB format which provides both efficient thermal management and compact footprint for circuit design. The 1SMB5918BT3G fits into circuits as a voltage regulator, protective voltage-clamping device, or as a reference element in power supplies, ensuring operational efficiency in diverse environmental conditions. With its full reel packaging, it is suitable for high-speed automated assembly processes, making it an ideal choice for mass production runs in the electronics industry.
Type Zener diode
Current 3W
Package Style Axial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot