ON Semi 2N6027G Programmable Unijunction

MPN
2N6027G
Order Code
47-3348

Discontinued


Programmable Unijunction Transistor, 5uA Peak Current, 18uA Valley Current, 150mA Forward Anode Current, 300mW Power, -50°C to +100°C, 80ns Rise Time, TO-92 Case, The Programmable Unijunction Transistor or PUT is Similar to the Thyristor in that it has Four PN Layers, It has an Anode and a Cathode Connected to the First and the Last Layer and a Gate Connected to One of the Inner Layers, Application Includes Thyristor?trigger, Oscillator, Pulse and Timing Circuits, Supplied in Box of 5000
Power Dissipation 300mW
DC Forward Anode Current 150mA
Height 5.33mm
Length 5.2mm
Operating Temperature Range -50 to +100°C
Package/Case TO-92
Peak Current Max (Ip) 5µA
Rise Time 80ns
Valley Current Min (Iv) 18µA
Width 4.19mm

Trustpilot