ON Semi 2N5061 60V 0.8A TO92 SCR

MPN
2N5061G
Order Code
47-3268

Discontinued


Miniature SCRs for low current/voltage applications. When a one-off voltage is applied to the gate, the diode conducts. It will continue to conduct until the current between the anode and cathode is reduced.


  • Annular PNPN devices designed for high volume consumer applications such as relay and lamp drivers, small motor controls, gate drivers for larger thyristors, and sensing and detection circuits
  • Sensitive gate reverse blocking thyristor
  • 60V peak repetitive off-state voltage
  • 0.8A RMS on-state current
  • 10A peak non-repetitive surge current
  • 200uA gate trigger current
  • 0.8V gate trigger voltage
  • 5mA holding current
  • 1.7V on-state voltage
  • -40 to +110°C
  • Supplied in an inexpensive plastic TO-92 package
  • Passivated surface for reliability and uniformity
Current Rating 0.8A
Peak Voltage 60V
Operating Temperature 110°C
Package Style TO-92

Alternatives (1)


Trustpilot