Omron XF2M-4015-1A FFC&FPC Connector Female Unshrouded .5mm 40P BackLock

MPN
XF2M-4015-1A
Brand
Omron
Order Code
15-5009
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
150+ £1.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 3,000 in stock

The Omron XF2M-4015-1A is a female connector designed for FFC and FPC applications.

It features unshrouded contacts with a 0.5mm pitch and supports 40 positions.

The connector includes a backlock mechanism for secure connections.

It's typically used in electronic devices requiring reliable flat cable connectivity.


Type FPC Connector
Connector gender Female
Contact Gender Female
Contact Material Copper Alloy
Contact Plating Gold over Nickel
Contact position Dual
Current 500mA
Housing Material Liquid Crystal Polymer
Locking Mechanism Yes
Maximum Operating Temperature 85°C
Minimum Operating Temperature 30°C
Mount Type Surface Mount
Number of Contacts 40
Number of Rows 1
Orientation Right Angle
Pitch 0.5mm
Product Type FPC Connector
Series XF2M
Standards/Approvals No
Sub Type Easy-On FFC/FPC Connector
Termination Type Solder
Voltage 50V ac

Reviews

Be the first to submit a review

Trustpilot