Omron XF2M-3515-1A Connector FPC Female Unshrouded Full Reel Only

Image Representative of Range

Omron XF2M-3515-1A Connector FPC Female Unshrouded Full Reel Only

MPN
XF2M-3515-1A
Brand
Omron
Order Code
15-5835
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
150+ £2.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack order, lead time 4 months

The Omron XF2M-3515-1A connector is a female FPC type designed for flexible printed circuit connections.

It features an unshrouded design and is available in full reel only.

This connector is ideal for compact electronic devices requiring secure but flexible connections.

Typical applications include consumer electronics, medical devices, and communication equipment.


Type FPC Connector
Connector gender Female
Contact Gender Female
Contact Material Beryllium Copper Nickel
Contact Plating Gold
Contact position Dual
Current 500mA
Housing Material Liquid Crystal Polymer
Locking Mechanism Yes
Maximum Operating Temperature 85°C
Minimum Operating Temperature 30°C
Mount Type Surface Mount
Number of Contacts 35
Number of Rows 1
Orientation Right Angle
Pitch 0.5mm
Product Type FPC Connector
Series XF2M
Standards/Approvals No
Sub Type Easy-On FFC/FPC Connector
Termination Type Top & Bottom Contact
Voltage 50V ac

Reviews

Be the first to submit a review

Trustpilot