Omron W7BB-X01-2 Connector Female Shrouded Compact High-Density

Image Representative of Range

Omron W7BB-X01-2 Connector Female Shrouded Compact High-Density

MPN
W7BB-X01-2
Brand
Omron
Order Code
15-5847
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £270.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 15 in stock

The Omron W7BB-X01-2 is a female shrouded connector known for its compact and high-density design.

It is suitable for applications requiring reliable and secure electrical connections in tight spaces.

This connector features a robust construction to withstand harsh environments.

Typical uses include automotive electronics and industrial equipment.


Type Pushbutton Switch
Actuator Style Button
Illuminated Yes
IP Rating IP40
Mount Type Surface
Product Type Push Button Switch
Series W7BB
Standards/Approvals RoHS
Switch Operation Rotary Lever
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot