Omron VX-52-1A3 Microswitch SPDT 5A 30VDC Solder Terminal Hinge Lever

Image Representative of Range

Omron VX-52-1A3 Microswitch SPDT 5A 30VDC Solder Terminal Hinge Lever

MPN
VX-52-1A3
Brand
Omron
EAN-13
2050007631781
Order Code
05-6755
Country of Origin
Japan
View Full Product Range (5)

Discontinued


The Omron VX-52-1A3 is a miniature snap action switch designed for precise and reliable functioning.

This switch features a low operating force of 100 grams with a maximum voltage rating of 300 volts.

It has a single pole, double throw (SPDT) configuration, making it versatile for various applications.

Typical uses include consumer electronics, home appliances, and industrial equipment where compact and efficient switch mechanisms are required.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 30
Actuator Type Hinge Lever
Connection Solder tag
Contact AC Voltage 250V ac
Contact Type 1 change-over
Engineering Part No VX521A3
Engineering Series No VX
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 80°C
Mechanical Life 50000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Operating Force 0.29N
Packaging Type Bag
Product Type Micro Switch
Series V
Standards/Approvals RoHS
Switch Contact Current 5A
Switch position 1 x On/(On)
Switching Voltage 30V DC
Terminal Type Solder

Trustpilot