Omron SS-10GLT Microswitch 250V AC 10.1A SPDT Hinge Lever Actuator

Image Representative of Range

Omron SS-10GLT Microswitch 250V AC 10.1A SPDT Hinge Lever Actuator

MPN
SS-10GLT
Brand
Omron
EAN-13
2050007645450
Order Code
05-6698
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The Omron SS-10GLT is a subminiature basic switch ideal for compact or limited-space applications.

It features a SPDT configuration and can handle 1A at 30VDC.

Designed for durability, it incorporates through-hole mounting for secure attachment.

Common uses include appliances, vending machines, and business equipment.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 10.1A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Hinge Lever
Connection Type C CEE 7/16 plug 2.8mm
Contact Type 1 change-over
Engineering Part No SS10GLT
Engineering Series No SSN
Packaging Type Bag
Switch position 1 x On/(On)
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot