Omron P6D-04P G6B Socket PCB Female Shrouded Connector

MPN
P6D-04P
Brand
Omron
Order Code
15-5886
Country of Origin
France
View Full Product Range (5)
Qty Unit Price (Ex VAT)
90+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
Despatched within 5 working days - 493 in stock

The Omron P6D-04P is a PCB female shrouded connector manufactured by Omron.

It features robust construction and reliable connectivity for electronic circuits.

This connector is typically used in applications requiring secure and stable connections on printed circuit boards.

Its design ensures compatibility with Omron's G6B relays for efficient performance.


No. of Ways 6
Current 5A
Mount Type PCB
Product Type Relay Socket
Series G6D
Standards/Approvals UL508, CSA C22.2 No.14
Terminal Type PCB Terminal
Type Socket
Voltage 250V ac

Reviews

Be the first to submit a review

Trustpilot