Omron EE-SX4070 Reflective Light Barrier logic output 8mm slot width

Image Representative of Range

Omron EE-SX4070 Reflective Light Barrier logic output 8mm slot width

MPN
EE-SX4070
Brand
Omron
EAN-13
2050007633976
Order Code
05-6441
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.25
10+ £2.01
20+ £1.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Omron's EE-SX4070 is a reflective light barrier designed for reliable object detection. Key features include a compact design and consistent performance in various environments. It is typically used in industrial automation and safety applications to detect the presence or absence of objects.
Type Reflective light barrier
Wavelength N/A
Max Range 5mm
Operating Voltage N/A
Outputs 1
Switching Frequency N/A
Automotive Standard No
Engineering Part No EESX4070
Engineering Series No EE-SX4
Height 9.7mm
Length 11mm
Minimum Operating Temperature 40°C
Mounting Type Through Hole
Number of pins 5
Package Type Pin
Packaging Type Bag
Product Type Slotted Optical Switch
Series EE-SX3070/-SX4070
Slot Width 0.5mm
Standards/Approvals RoHS Compliant
Typical Fall Time 20µs
Typical Rise Time 3µs
Width 8mm

Reviews

Be the first to submit a review

Trustpilot