Omron EE-SX1106 Photo Micro Sensor Forked Light Barrier 3mm THT

Image Representative of Range

Omron EE-SX1106 Photo Micro Sensor Forked Light Barrier 3mm THT

MPN
EE-SX1106
Brand
Omron
Order Code
15-4646
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
200+ £0.849
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 1,298 in stock

The Omron EE-SX1106 is a forked light barrier sensor with a 3mm slot width designed for through-hole technology (THT) applications.

It features a phototransistor output for object detection.

Commonly used in automated machinery, this sensor is ideal for precise position and presence sensing.

Its compact design allows for easy integration into various industrial systems.


Type Photo Microsensor
Wavelength N/A
Max Range 5mm
Operating Voltage N/A
Outputs 1
Switching Frequency N/A
Automotive Standard No
Length 6.4mm
Minimum Operating Temperature 25°C
Mounting Type Through Hole
Number of pins 4
Package Type Pin
Product Type Slotted Optical Switch
Series EE-SX
Slot Width 3mm
Standards/Approvals No
Typical Fall Time 10µs
Typical Rise Time 10µs
Width 4.2mm

Reviews

Be the first to submit a review

Trustpilot