Omron EE-SX1103 Reflective Light Barrier 1-channel 2mm slot transistor

Image Representative of Range

Omron EE-SX1103 Reflective Light Barrier 1-channel 2mm slot transistor

MPN
EE-SX1103
Brand
Omron
EAN-13
2050007633655
Order Code
05-6434
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £1.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 242 in stock

The Omron EE-SX1103 Photo Micro Sensor is a slot type transmissive sensor designed for precise object detection.

With a compact and reliable design, it features a phototransistor output for effective sensing.

This sensor is ideal for automation applications, including detecting object positions in robotic systems.

It provides excellent performance in various industrial environments.


Type Reflective light barrier
Wavelength N/A
Max Range 5mm
Operating Voltage 1.6V ac
Outputs PNP
Switching Frequency N/A
Detection Type Diffuse
Engineering Part No EESX1103
Engineering Series No EE-SX1
Hazardous Area Certification No
Housing Material Polyphenylene Sulphide
Interface Type IO-Link
IP Rating IP67
Light Source LED
Materials Detected Glass
Maximum Current 50mA
Minimum Operating Temperature 25°C
Mounting Type Flush
Packaging Type Bag
Product Type Photoelectric Sensor
Response Time 10µs
Sensor Style Block
Series EE
Standards/Approvals No
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot