Omron EE-SX1070 Reflective Light Barrier 1-ch transistor output 8mm slot

Image Representative of Range

Omron EE-SX1070 Reflective Light Barrier 1-ch transistor output 8mm slot

MPN
EE-SX1070
Brand
Omron
EAN-13
2050007633594
Order Code
05-6431
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.79
10+ £1.51
20+ £1.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 285 in stock

The Omron EE-SX1070 is a compact photo microsensor.

It features high resolution and precision for detecting small objects.

This sensor is typically used in automation equipment and factory machinery.

Its reliable performance is suited for applications requiring accurate positioning and counting.


Type Reflective light barrier
Wavelength N/A
Max Range 5mm
Operating Voltage N/A
Outputs 1
Switching Frequency N/A
Automotive Standard No
Engineering Part No EESX1070
Engineering Series No EE-SX1
Height 10.7mm
Length 17.7mm
Minimum Operating Temperature 25°C
Mounting Type Through Hole
Number of pins 4
Package Type Pin
Packaging Type Bag
Product Type Slotted Optical Switch
Series EE-SX
Slot Width 8mm
Standards/Approvals RoHS
Typical Fall Time 4ns
Typical Rise Time 4µs
Width 6mm

Reviews

Be the first to submit a review

Trustpilot