Omron D6F-W01A1 Micro-Flow Sensor Clog Avoidance High Accuracy

Order Code:

15-6030

Brand: Omron MPN: D6F-W01A1
Qty Was Unit Price (Ex VAT)
1+ £90.20 £89.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Omron D6F-W01A1 is a highly accurate micro-flow sensor designed for clog avoidance.

It offers reliable performance in measuring low flow rates.

Ideal for applications in HVAC systems and medical equipment, it ensures precise airflow monitoring.

Its compact design and durability make it suitable for various industrial uses.


Control Output Analogue
Current Rating 15mA
Hazardous Area Certification No
Maximum Operating Temperature 60°C
Maximum Pipe Diameter 155mm
Maximum Supply Voltage 26.4V dc
Minimum Operating Temperature 10°C
Mount Type Compact
Product Type Airflow Sensor
Series D6F-W
Standards/Approvals No
Terminal Type Pin Terminal
Type Flow Sensor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot