Omron D3V-164M-3C5 Miniature Basic Switch SPDT 16A 250VAC Pin Plunger

Order Code:

15-5398

Brand: Omron MPN: D3V-164M-3C5
Qty Unit Price (Ex VAT)
200+ £0.927
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 14 days

The Omron D3V-164M-3C5 is a durable miniature basic switch.

It features single pole double throw (SPDT) contacts and a pin plunger actuator.

The switch handles up to 16A at 250VAC, suitable for high-current applications.

Common uses include home appliances, office equipment, and industrial controls.


Type Microswitch
Contact Configuration SPST
Actuator Type Simulated Roller Lever
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 105°C
Mechanical Life 10000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Product Type Micro Switch
Series 3V
Standards/Approvals RoHS
Switch Contact Current 16A
Terminal Type Tab

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot