Omron D3V-163-3C5 Miniature Basic Switch SPDT 16A 250V Pin Plunger

Order Code:

15-5276

Brand: Omron MPN: D3V-163-3C5
Qty Unit Price (Ex VAT)
250+ £0.835
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
2,300 in stock, despatched in 5 working days

Omron's D3V-163-3C5 is a miniature basic switch with a single pole double throw (SPDT) configuration.

It is rated for 16A at 250V and features a pin plunger actuator.

This reliable switch is commonly used in household appliances and industrial controls.

Its compact design allows for easy integration in tight spaces.


Type Microswitch
Contact Configuration SPST
Actuator Type Long Hinge Lever
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 105°C
Mechanical Life 10000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Product Type Micro Switch
Series 3V
Standards/Approvals RoHS
Switch Contact Current 16A
Terminal Type Tab

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot