Omron D3V-163-1C4 Basic Switch Miniature SPDT 16A 250V Lever Actuator

Order Code:

15-5148

Brand: Omron MPN: D3V-163-1C4
Qty Unit Price (Ex VAT)
200+ £0.964
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
1,728 in stock, despatched in 5 working days

The Omron D3V-163-1C4 is a miniature basic switch.

It features a single pole double throw (SPDT) configuration and can handle currents up to 16A at 250V.

The lever actuator design makes it suitable for precise control applications.

Typical uses include household appliances and industrial control systems.


Type Microswitch
Contact Configuration SPDT
Actuator Type Long Hinge Lever
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 105°C
Mechanical Life 10000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Product Type Micro Switch
Series 3V
Standards/Approvals RoHS
Switch Contact Current 16A
Terminal Type Tab

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot