Omron D3V-162-1C4 Miniature Basic Switch 16A 250VAC SPDT 价格请求

Order Code:

15-5082

Brand: Omron MPN: D3V-162-1C4
Qty Unit Price (Ex VAT)
250+ £0.908
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack order, lead time 14 days

The Omron D3V-162-1C4 is a miniature basic switch with a capacity of 16A at 250VAC.

It features a single pole double throw (SPDT) configuration.

This switch is highly reliable and suitable for various industrial and consumer applications.

Typical uses include appliances, vending machines, and control equipment.


Type Microswitch
Contact Configuration SPDT
Actuator Type Hinge Lever
Contact AC Voltage 250V ac
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 105°C
Mechanical Life 10000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Product Type Micro Switch
Series 3V
Standards/Approvals RoHS
Switch Contact Current 16A
Terminal Type Tab

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot