Omron D3V-162-1A4 Snap Action Switch SPST-NO 16A 250V Quick Connect

Order Code:

15-5100

Brand: Omron MPN: D3V-162-1A4
Qty Unit Price (Ex VAT)
200+ £0.908
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 14 days

The Omron D3V-162-1A4 is a snap action switch with a single-pole single-throw normally open configuration.

It is rated for a current of 16A at 250V and features quick connect terminals for easy installation.

This switch provides reliable performance in applications requiring high precision and durability.

It is typically used in appliances, vending machines, and office equipment.


Type Microswitch
Contact Configuration SPDT
Switch Function Off/(On)
Actuator Type Hinge Lever
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 105°C
Mechanical Life 10000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Product Type Micro Switch
Series 3V
Standards/Approvals RoHS
Switch Contact Current 16A
Terminal Type Solder Tab

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot