Omron D3V-16-3C4 Miniature Basic Switch SPDT 16A 250V Snap Action

Order Code:

15-4686

Brand: Omron MPN: D3V-16-3C4
Qty Unit Price (Ex VAT)
250+ £0.835
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 08/05/2026

The Omron D3V-16-3C4 is a miniature basic switch designed for reliable performance.

It features a snap action, SPDT configuration, and can handle 16A at 250V.

This switch is ideal for applications requiring high precision and durability, such as home appliances and industrial machinery.

With a compact design, it fits into limited spaces.


Type Microswitch
Contact Configuration SPST
Actuator Type Pin Plunger
Contact AC Voltage 250V ac
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 105°C
Mechanical Life 10000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Product Type Micro Switch
Series 3V
Standards/Approvals RoHS
Switch Contact Current 16A
Terminal Type Tab

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot