Omron D3V-16-1C24 Microswitch 250V AC 16A SPDT Momentary Plunger

Omron D3V-16-1C24 Microswitch 250V AC 16A SPDT Momentary Plunger

Order Code:

05-6394

Brand: Omron MPN: D3V-16-1C24 EAN-13: 2050007648772

Discontinued


The Omron D3V-16-1C24 switch is a single-pole double-throw (SPDT) device rated for 16A and 250V.

It features quick connect terminals for easy installation.

This switch is commonly used in household appliances, industrial equipment, and HVAC systems.

Its robust design ensures reliable performance in demanding applications.


Type Microswitch
Contact Configuration SPDT
Switch Function Tappet
Current Rating (Amps) 16A
Actuator Type Pin Plunger
Actuating Force 0.98N
Connection Type C CEE 7/16 plug 4.8mm
Contact AC Voltage 250V ac
Contact Type 1 change-over
Engineering Part No D3V161C24
Engineering Series No D3V
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 105°C
Mechanical Life 10000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Packaging Type Bag
Product Type Micro Switch
Series 3V
Standards/Approvals RoHS
Switch Contact Current 16A
Switch position 1 x On/(On)
Switching Voltage 250V AC
Terminal Type Tab

You may also like


Trustpilot