Omron D2JW-011 Immersion-Proof Basic Switch Versatile Sealed Design

MPN
D2JW-011
Brand
Omron
Order Code
15-5872
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £6.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 204 in stock

Omron D2JW-011 features a versatile sealed design suitable for immersion-proof applications.

This switch offers reliable performance in harsh environments and is compact for easy installation.

It is commonly used in home appliances, automotive, and industrial equipment.

The switch ensures protection against dust and water, enhancing durability and longevity.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Pin Plunger
Contact DC Voltage 30V dc
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 1000000Operations
Microswitch Type Snap Action
Minimum Operating Temperature 40°C
Operating Force 2.45N
Product Type Micro Switch
Series D2JW
Standards/Approvals RoHS
Switch Contact Current 0.1A
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot