Omron D2AW-BL072M-R Microswitch Compact Design SPDT 100GF Small Size

MPN
D2AW-BL072M-R
Brand
Omron
Order Code
15-5330
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £4.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 23/10/2026

The Omron D2AW-BL072M-R is a microswitch featuring a compact design and SPDT configuration.

It offers a light operating force of 100gf, ideal for precise operations.

This small-sized switch is suitable for use in appliances and electronic devices where space is limited.

Typical applications include control panels and home appliances.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Simulated Roller Lever

Reviews

Be the first to submit a review

Trustpilot