Omron D2AW-BL063M-R D2AW Series Switch Compact Long-Life

MPN
D2AW-BL063M-R
Brand
Omron
Order Code
15-5403
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £4.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 01/10/2026

The Omron D2AW-BL063M-R switch is a compact, long-life component designed for reliability.

Built for precision, it features a small form factor ideal for tight spaces.

With its high durability, it is suitable for applications in consumer electronics and automotive industries.

Omron's D2AW Series ensures consistent performance and longevity in demanding environments.


Type Microswitch
Contact Configuration SPST
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Leaf Lever

Reviews

Be the first to submit a review

Trustpilot